Widap 160056 Power Resistor 15 kΩ 25 W 1% Resistance Wire

MPN
160056
Brand
Widap
EAN-13
2050005429427
Order Code
20-6660
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Widap 160056 is a high power resistor designed to deliver precise resistance with a value of 15 kO, featuring a power rating of 25 W and an accuracy of 1%. Utilising resistance wire technology, this component is engineered to handle substantial power loads with minimal resistance variation, enhancing its reliability and performance in demanding applications. The product's robust construction makes it well-suited for use in circuits that require high impedance, such as power electronics, signal processing, and load testing systems. The resistor's precision and durability meet stringent engineering requirements, making it an ideal choice for both industrial and laboratory environments where accurate power dissipation is critical.
Type Aluminium Clad Restistor
Resistance 15kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot