Widap 160055 Power Resistor 12 kΩ 25 W 1% Single Unit Resistance Wire

MPN
160055
Brand
Widap
EAN-13
2050005430119
Order Code
20-6659
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Widap 160055 is a precision power resistor characterised by its high impedance of 12 kilohms and a power rating of 25 watts, with a tolerance of 1%, making it suitable for applications requiring reliable and accurate resistance values. This component utilises resistance wire technology, ensuring consistent performance under high power conditions. Typically employed in electronic circuits demanding precise current control, the Widap 160055 is ideal for use in power supply regulation, voltage dividers, and testing equipment. Its robust construction and precise specifications make it a dependable choice for engineers working on a variety of high power electronic applications.
Type Aluminium Clad Restistor
Resistance 12kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot