Widap 160054 Resistance wire 10 kΩ 25 W 1% 1 pc s Power Resistors

MPN
160054
Brand
Widap
EAN-13
2050005429410
Order Code
20-6658
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Widap 160054 is a high power resistor designed for precise applications requiring high impedance. This power resistor is engineered to provide a resistance of 10 kO with a power rating of 25 watts and an accuracy of 1%, making it suitable for use in circuits where stable and reliable resistance values are critical. Its construction using resistance wire enables it to handle significant electrical currents while maintaining performance standards. Engineers typically employ this resistor in industrial machinery, power supply regulation, and audio equipment where consistency and durability are paramount. The combination of high resistance and power capacity makes it an essential component for managing high-voltage applications.
Type Aluminium Clad Restistor
Resistance 10kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot