Widap 160053 Resistance wire 8.2 kΩ 25 W 1% 1 pc Power Resistors

MPN
160053
Brand
Widap
EAN-13
2050005430102
Order Code
20-6657
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 123 in stock

Widap 160053 is a high power resistor featuring a resistance of 8.2 kO with a power rating of 25 W and a tolerance of 1%. As a power resistor, this component is designed to provide stable performance even under significant electrical stress, making it suitable for circuits that require high impedance. The resistor is constructed from resistance wire, which is known for its durability and reliability in managing power dissipation. Typical applications include power supply units, voltage regulation, and other high voltage applications where precise resistance and power handling are crucial. This Widap resistor serves as a single, robust solution for engineers who demand precision and dependable performance in their electrical designs.
Type Aluminium Clad Restistor
Resistance 8.2kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot