Widap 160052 Resistance wire 6.8 kΩ 25 W 1% Power Resistor 1 pc

MPN
160052
Brand
Widap
EAN-13
2050005429403
Order Code
20-6656
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

Widap 160052 is a high impedance resistor designed for applications requiring precise resistance control and power management. This power resistor features a resistance value of 6.8 kO, suitable for circuits demanding high ohmic values, and supports a power rating of 25 watts, making it ideal for handling substantial electrical loads. The resistor maintains a tolerance of 1%, ensuring accuracy and consistency in performance for critical engineering applications. It is widely utilised in scenarios necessitating reliable current limiting and voltage division, such as in laboratory instrumentation, high-frequency equipment, and power supply circuits. As a single-unit packaged component, it exemplifies Widap's commitment to providing durable and precise resistance solutions in demanding electrical environments.
Type Aluminium Clad Restistor
Resistance 6.8kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot