Widap 160051 Resistance wire 5.6 kΩ 25 W 1% 1 pc Power Resistors

MPN
160051
Brand
Widap
EAN-13
2050005430096
Order Code
20-6655
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 72 in stock

Widap 160051 is a high power resistor featuring a resistance value of 5.6 kO and a power rating of 25 watts, with a tolerance level of 1%. This component is designed using resistance wire technology, making it suitable for high impedance applications where precise resistance and durable performance are required. Typically used in power supply systems, amplifier circuits, and industrial equipment, this resistor is engineered to maintain reliability and stability under demanding electrical conditions. Its robust construction ensures efficient thermal management, making it a dependable choice for engineers seeking to implement high power solutions.
Type Aluminium Clad Restistor
Resistance 5.6kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot