Widap 160050 Resistance wire 4.7 kΩ 25 W 1% Packaged Power Resistors

MPN
160050
Brand
Widap
EAN-13
2050005428956
Order Code
20-6654
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Widap 160050 is a precision-engineered power resistor featuring a resistance wire design with a resistance value of 4.7 kO and a power rating of 25 W. This high impedance resistor is known for its 1% tolerance, offering engineers reliable performance in applications where precision and stability are critical. Incorporating a packaged form factor, this resistor is suitable for use in high-power circuits and electronic devices that require efficient heat dissipation and consistent resistance. Typical engineering applications include power supplies, motor drives, and audio amplifiers, where managing high current loads and maintaining accurate resistance levels are essential for optimal functionality and safety.
Type Aluminium Clad Restistor
Resistance 4.7kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot