Widap 160049 Resistance wire 3.9 kΩ 25 W 1 % 1 pc(s) Power Resistors

MPN
160049
Brand
Widap
EAN-13
2050005429397
Order Code
20-6653
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Widap's 160049 is a high-precision power resistor featuring a resistance wire with a resistance of 3.9 kO, power rating of 25 W, and a tolerance of 1%. This resistor is designed for applications that require reliable performance in high impedance environments, ensuring stable and consistent resistance values under varying operational conditions. Its robustness and efficiency make it ideal for use in demanding circuit designs, power supplies, and electronic load applications, where thermal management and precise resistance control are critical. The Widap 160049 operates effectively in systems requiring high power dissipation and is commonly utilised in industrial, automotive, and telecommunications sectors for its reliability and performance standards.
Type Aluminium Clad Restistor
Resistance 3.9kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot