Widap 160048 Resistance wire 3.3 kΩ 25 W 1 pc Power Resistors 1% tolerance

MPN
160048
Brand
Widap
EAN-13
2050005429380
Order Code
20-6652
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Widap 160048 is a high power resistor featuring a resistance wire design, specified at 3.3 kO with a power rating of 25 W. This component offers a precise tolerance of 1%, making it suitable for applications requiring high impedance and accurate resistance characteristics. Often employed in electrical circuits that necessitate stable current control and heat dissipation, such as power supply units and load testing equipment, this resistor is crafted for reliability in demanding environments. The product is typically used in professional engineering contexts where durability and precision are critical.
Type Aluminium Clad Restistor
Resistance 3.3kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot