Widap 160047 Resistance wire 2.7 kΩ 25 W 1% Power Resistor

MPN
160047
Brand
Widap
EAN-13
2050005055503
Order Code
20-6651
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £1.81
10+ £1.67
100+ £1.56
500+ £1.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

Widap 160047 is a resistance wire power resistor designed with a resistance of 2.7 kO and capable of handling up to 25 watts of power with a precision tolerance of 1%. As a high impedance resistor, it is ideal for applications requiring reliable performance in power distribution and regulation, such as circuit protection, power supply units, and signal processing. This component, identified by the code 04016139161228 and alternate GTIN 02050005055503, is particularly suited for environments where maintaining resistive accuracy under varying thermal conditions is critical, given its robust design and consistent conductivity. Widap’s engineering focus ensures that the resistor delivers consistent performance, making it a trustworthy choice for electronic circuits designed to manage or dissipate significant amounts of electrical power.
Type Aluminium Clad Restistor
Resistance 2.7kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot