Widap 160046 Resistance wire 2.2 kΩ Packaged 25 W 1% 1 pc Power Resistors

MPN
160046
Brand
Widap
EAN-13
2050005430089
Order Code
20-6650
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Widap's 160046, a power resistor, is precisely engineered to deliver a resistance of 2.2 kO. Featuring a resistance wire with a tolerance of 1%, this high-impedance resistor is capable of handling a power dissipation of up to 25 W, making it suitable for applications requiring reliable high-power performance. Commonly used in electrical and electronic circuits, the Widap 160046 is ideal for use in current limiting, voltage division, and power management in various industrial and consumer applications where precision and stability are crucial. Widap ensures consistency in performance, making this component an essential part of any circuit requiring a stable and consistent resistance load.
Type Aluminium Clad Restistor
Resistance 2.2kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot