Widap 160045 Resistance wire 1.8 kΩ 25 W 1% 1 pc Power Resistors

MPN
160045
Brand
Widap
EAN-13
2050005430072
Order Code
20-6649
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 108 in stock

Widap 160045 is a high-power resistor featuring a precise resistance wire construction. With a resistance of 1.8 kO and a power rating of 25 W, this resistor provides exceptional performance for applications requiring high impedance control. Designed with a tolerance of 1%, it ensures accurate and stable electrical resistance, vital for precision circuits. The robust design makes it suitable for demanding industrial environments, commonly used in power supply systems, voltage regulation circuits, and as load resistors in testing and measurement setups. This product is identified by the identifiers 04016139162126 and 02050005430072.
Type Aluminium Clad Restistor
Resistance 1.8kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot