Widap 160044 Resistance wire 1.5 kΩ 25 W 1% single unit Power Resistors

MPN
160044
Brand
Widap
EAN-13
2050005430065
Order Code
20-6648
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Widap 160044 is a high-performance power resistor designed to deliver precise and reliable resistance in demanding electrical applications. Featuring a resistance wire construction, this component boasts a resistance value of 1.5 kO, coupled with a power rating of 25 watts and a tolerance of 1%, ensuring consistent performance even under substantial load conditions. The Widap 160044 is an ideal choice for applications requiring high impedance, such as power supply circuits, amplifiers, and other electronic systems where precise resistance is critical for optimal functionality. Engineered for durability, this resistor is well-suited to environments where stability and thermal management are paramount.
Type Aluminium Clad Restistor
Resistance 1.5kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot