Widap 160043 Resistance Wire 1.2 kΩ 25 W 1 % 1 pc Power Resistors

MPN
160043
Brand
Widap
EAN-13
2050005429373
Order Code
20-6647
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 142 in stock

Widap 160043, a high precision power resistor, is designed as a resistance wire capable of handling up to 25 watts of power with a tolerance of 1%, offering a resistance of 1.2 kilohms. This high impedance resistor is ideally suited for applications requiring precise current control and stability, such as in power supply circuits or load testing. Its robust construction ensures reliable performance in high power environments, making it suitable for industrial and laboratory settings where accurate resistance is critical. The Widap 160043 is packaged as a single unit for ease of integration into both new designs and existing systems where consistent performance is paramount.
Type Aluminium Clad Restistor
Resistance 1.2kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot