Widap 160042 Resistance wire 1.0 kΩ 25 W 1% precision resistor 1 pc

MPN
160042
Brand
Widap
EAN-13
2050005429366
Order Code
20-6646
View Full Product Range (105)

Discontinued


Widap 160042 is a precision resistor featuring a resistance wire of 1.0 kO, providing a power rating of 25 W with an accuracy of 1%. This high power resistor, meticulously engineered for applications necessitating precise resistance values, ensures optimal performance in both industrial and laboratory settings where high impedance is required. Common applications include use in power electronics, calibration equipment, and signal processing circuits, where maintaining stringent resistance tolerance is crucial. With an emphasis on reliability and endurance, this resistor is ideally suited for environments that demand consistent performance under varying electrical loads.
Type Aluminium Clad Restistor
Resistance 1.0kΩ
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Trustpilot