Widap 160041 Resistance wire 820 Ω 25 W 1% 1 pc(s) Power Resistors

MPN
160041
Brand
Widap
EAN-13
2050005429359
Order Code
20-6645
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Widap 160041 is a high power resistor characterised by its resistance wire construction with an impedance of 820 ohms and a power rating of 25 watts, ensuring it is well-suited for robust applications where high resistance is essential. With a precise tolerance of 1%, this resistor offers exceptional accuracy in resistance values, making it ideal for critical circuits where precision is paramount. Primarily utilised in power supply systems, amplifiers, and other electronic applications requiring reliable performance under significant power loads, this component maintains its stability and reliability, making it a valuable addition to any engineering project necessitating high impedance resistors.
Type Aluminium Clad Restistor
Resistance 820ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot