Widap 160040 Power Resistor 680 Ω 25 W 1 pc 1% Resistance Wire

MPN
160040
Brand
Widap
EAN-13
2050005429342
Order Code
20-6644
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Widap 160040 is a power resistor that features a resistance of 680 ohms with a power rating of 25 watts and a precision tolerance of 1 percent. This resistor is constructed using high-quality resistance wire, ensuring its reliability and stability under high power conditions. The design is suitable for applications where precise resistance is crucial, such as in the development of electronic circuits requiring high impedance. Its robust construction makes it ideal for use in industrial settings, power supply units, and test equipment. This single component is packaged to meet demanding engineering environments where performance and reliability are paramount.
Type Aluminium Clad Restistor
Resistance 680ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot