Widap 160039 Resistance wire 560 Ω 25 W 1% 1 pc Power Resistor

MPN
160039
Brand
Widap
EAN-13
2050005429014
Order Code
20-6643
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Widap 160039 is a precision-engineered power resistor designed for demanding applications requiring high impedance. With a resistance of 560 ohms, this resistor boasts a power rating of 25 watts and a tight tolerance of 1%, which ensures stable and reliable performance in various electrical circuits. This resistance wire model is particularly suitable for use in power supply units, voltage regulation devices, and other high-power electronic applications where consistent resistance values and thermal stability are crucial. Engineered with high-quality materials, the Widap 160039 is a robust solution for professionals seeking dependable performance in complex industrial and technological environments. The unique attributes of this high power resistor make it indispensable in applications necessitating precise resistance control and thermal management.
Type Aluminium Clad Restistor
Resistance 560ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot