Widap 160038 Resistance wire 470 Ω 25 W 1% 1 pc Power Resistors

MPN
160038
Brand
Widap
EAN-13
2050005428949
Order Code
20-6642
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 183 in stock

Widap 160038 is a high-specification power resistor designed to provide precise resistance with an exceptional tolerance of 1%. This component offers a resistance of 470 ohms and is capable of handling a power load of 25 watts, making it ideal for high-power applications where reliability and efficiency are paramount. Featuring resistance wire construction, this resistor is particularly suited for scenarios that demand high impedance and stable performance over a wide range of conditions. Typical engineering applications include use in circuit protection, voltage regulation, and power conditioning, where consistent resistance and durability are crucial. The Widap 160038 is a dependable choice for both industrial and technical environments requiring robust resistance solutions.
Type Aluminium Clad Restistor
Resistance 470Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot