Widap 160037 Resistance wire 390 Ω Packaged 25 W 1 % 1 pc(s)

MPN
160037
Brand
Widap
EAN-13
2050005429335
Order Code
20-6641
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 151 in stock

Widap 160037 is a high power resistor featuring a resistance wire design, specified at 390 ohms with a power rating of 25 watts and a tolerance of 1%, packaged as a single unit. This component is ideal for applications demanding precise high impedance resistance in power electronic circuits, such as voltage regulation and current limiting situations, where reliable thermal performance and strong resistance to fluctuation are critical. Engineers might typically deploy this resistance wire in environments where high power dissipation is required, supporting devices such as power converters, amplifiers, and load banks with its durable construction and accurate resistive properties.
Type Aluminium Clad Restistor
Resistance 390ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot