Widap 160036 Resistance wire 330 Ω 25 W Packaged 1 pc(s) Power Resistors

MPN
160036
Brand
Widap
EAN-13
2050005429007
Order Code
20-6640
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

Widap 160036 is a high-quality power resistor featuring a resistance wire with a precise resistance value of 330 ohms and a power rating of 25 watts. This resistor is designed for applications requiring high impedance and stable performance under varying electrical conditions. Engineered to deliver reliability, it is ideal for use in power supply circuits, voltage dividers, and feedback systems where precise resistance and power dissipation are critical. The component is packaged as a single unit, ensuring ease of integration in both prototyping and production environments. Its robust construction allows for efficient heat management, making it a dependable choice for use in demanding industrial and commercial applications.
Type Aluminium Clad Restistor
Resistance 330ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot