Widap 160035 Resistance wire 270 Ω 25 W 1 % Single piece Power Resistor

MPN
160035
Brand
Widap
EAN-13
2050005429328
Order Code
20-6639
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Widap 160035 is a high-performance power resistor designed for applications requiring precise resistance and power handling capabilities. With a resistance value of 270 ohms and a power rating of 25 watts, this resistor is engineered for high impedance circuits and demanding electrical conditions. Featuring resistance wire construction, it ensures a tolerance of 1%, making it suitable for sensitive electronic equipment where stability and accuracy are crucial. Engineers utilize this robust component in various applications, including power supply circuits, load testing, and thermal management systems, where consistent performance and reliability are paramount.
Type Aluminium Clad Restistor
Resistance 270ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot