Widap 160034 Resistance wire 220 Ω 25 W 1 % Power Resistor 1 pc

MPN
160034
Brand
Widap
EAN-13
2050005032535
Order Code
20-6638
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 194 in stock

Widap 160034 is a power resistor designed to provide precise resistance, featuring a resistance wire rated at 220 ohms with a power handling capacity of 25 watts and a tolerance of 1 per cent. This high impedance resistor is suitable for applications requiring accurate and reliable resistance under significant power conditions, such as in audio and radio frequency transmission, signal processing, and industrial machinery. Packaged as a single unit, the resistor is ideal for engineers seeking dependable performance in circuits where power dissipation and precise resistance values are crucial. Widap's engineering expertise ensures that this component meets the demands of rigorous operational environments.
Type Aluminium Clad Restistor
Resistance 220ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot