Widap 160033 Resistance wire 180 Ω 25 W 1% 1 pc

MPN
160033
Brand
Widap
EAN-13
2050005429311
Order Code
20-6637
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Widap 160033 is a high power resistor designed for demanding applications requiring precise resistance values. Featuring a resistance wire of 180 ohms, this resistor is constructed to deliver a power rating of 25 watts with a tolerance of 1 percent, ensuring reliability and precision in its operational settings. Engineered to meet high impedance requirements, this Widap component is ideal for use in advanced electronics, power supply systems, and circuit protection devices where exact resistance specifications are crucial to the overall system performance. The product is packaged individually, providing a durable and consistent solution for engineers and professionals in need of dependable high power resistors.
Type Aluminium Clad Restistor
Resistance 180Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot