Widap 160032 Power Resistor 150 Ω 25 W 1% Resistance Wire 1 pc(s)

MPN
160032
Brand
Widap
EAN-13
2050005428932
Order Code
20-6636
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 162 in stock

Widap 160032 is a high power resistor designed for demanding electrical environments, offering 150 ohms of resistance with a precision of 1%. This component employs resistance wire technology, which ensures stability and durability under stress, and it is capable of handling up to 25 watts, making it suitable for applications that require high impedance. Engineers often utilise these resistors in power supply circuits, motor drives, and other systems where consistent and reliable resistance is crucial. The unit comes packaged individually, allowing for easy integration into projects that require precise matching of impedance across components.
Type Aluminium Clad Restistor
Resistance 150Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot