Widap 160031 Power Resistors Resistance wire 120 Ω 25 W 1% 1 pc(s)

MPN
160031
Brand
Widap
EAN-13
2050005056326
Order Code
20-6635
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Widap 160031, a robust power resistor designed for applications requiring precise resistance management. This resistor incorporates high-quality resistance wire to deliver a resistance value of 120 ohms with a power rating of 25 watts and a tolerance of 1%, making it suitable for high impedance circuits where exact performance is critical. Engineers may find this component particularly advantageous in power supply units, signal processing devices, and other electrical systems requiring reliable control of electrical current and resistance. Its construction ensures dependable performance in demanding environments, accommodating the specific needs of industrial, telecommunications, and consumer electronics markets. The product is available in single-unit packaging, catering to both prototype development and small-scale production needs.
Type Aluminium Clad Restistor
Resistance 120Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot