Widap 160030 Resistance Wire 100 Ω 25 W 1% 1 pc Power Resistors

MPN
160030
Brand
Widap
EAN-13
2050005025650
Order Code
20-6634
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 478 in stock

Widap 160030 is a precision power resistor designed for applications requiring high reliability and performance. This component features a resistance wire configuration with a resistance value of 100 ohms and is capable of handling up to 25 watts of power, maintaining a tolerance of 1 per cent. Such specifications make it suitable for use in electronic circuits that require high impedance and stable power dissipation, often found in industrial controls and precision instrumentation. Its robust construction ensures consistent performance under demanding conditions, serving as a critical element in stabilising voltage and current in high-power electrical systems. This resistor is packaged as a single unit, facilitating ease of integration into a variety of engineering projects.
Type Aluminium Clad Restistor
Resistance 100Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot