Widap 160029 Resistance wire 82 Ω 25 W 1% 1 pc Power Resistor

MPN
160029
Brand
Widap
EAN-13
2050004974317
Order Code
20-6633
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Widap 160029 is a high power resistor featuring a resistance wire specification of 82 ohms, designed to handle a power rating of 25 watts with an impressive tolerance of 1%. As a component in the power resistors category, this product is well-suited to high impedance applications where precision and reliability are essential. Typically employed in scenarios requiring efficient heat dissipation and stable performance under electrical load, the resistor is ideal for use in power supply circuits, industrial equipment, and control systems. Its robust design ensures consistent performance, making it a dependable choice for engineers engaged in complex electrical and electronic systems.
Type Aluminium Clad Restistor
Resistance 82ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot