Widap 160028 Resistance wire 68 Ω 25 W 1% 1 pc Power Resistors

MPN
160028
Brand
Widap
EAN-13
2050004816495
Order Code
20-6632
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Widap 160028 is a power resistor featuring a resistance wire designed to provide a precise resistance value of 68 ohms with a tolerance of 1%. This resistor is capable of handling a power rating of 25 watts, making it suitable for high power applications where reliable performance and high impedance are required. Typical applications include use in electronic circuits where current limiting, voltage division, or load testing are necessary, as well as in environments requiring precise thermal management due to its power dissipation capabilities. The product is packaged as a single unit, ensuring ease of integration into complex systems where precision and durability are critical.
Type Aluminium Clad Restistor
Resistance 68ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot