Widap 160027 Resistance wire 56 Ω 25 W 1% 1 pc packaged Power Resistor

MPN
160027
Brand
Widap
EAN-13
2050005429304
Order Code
20-6631
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

Widap 160027 is a high-precision power resistor featuring a resistance value of 56 ohms with a power rating of 25 watts, offering an impressive tolerance of just 1%. This resistor is constructed using high-quality resistance wire, ensuring excellent performance in demanding applications. It is ideally suited for use in circuits requiring high impedance and stable performance under significant load conditions. Typical engineering applications for this type of resistor include power supply modules, test and measurement equipment, and other electronic devices requiring careful management of energy dissipation. The component is supplied as a single unit, highlighting its purpose for specialised, precision-oriented projects.
Type Aluminium Clad Restistor
Resistance 56ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot