Widap 160026 Resistance wire 47 Ω 25 W 1% single pack Power Resistor

MPN
160026
Brand
Widap
EAN-13
2050005430058
Order Code
20-6630
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

Widap 160026 is a high power resistor characterised by its resistance wire construction, offering a resistance of 47 ohms and capable of handling a power rating of 25 watts with a precision tolerance of 1 percent. This component is designed for use in high impedance applications, where precise resistance and stable performance under high power conditions are required. Typical engineering applications include use in power supply circuits, current sensing, and power conversion systems, where its reliability and accuracy in managing electrical current and dissipating heat effectively are critical. As a single-pack item, it provides a practical and efficient solution for customised electronic setups requiring dependable performance.
Type Aluminium Clad Restistor
Resistance 47ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot