Widap 160025 Resistance Wire 39 Ω 25 W 1% 1 pc Power Resistor

MPN
160025
Brand
Widap
EAN-13
2050005430041
Order Code
20-6629
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Widap 160025 is a precision-engineered resistance wire, offering a resistance value of 39 ohms, designed for robust performance with a power rating of 25 watts. This high power resistor features exceptional accuracy with a tolerance of 1%, making it suitable for applications requiring reliable and consistent performance. As a high impedance resistor, it is ideal for use in power conversion systems, overcurrent protection circuits, and voltage regulation applications where precise resistance is critical. The construction of the Widap 160025 ensures durability and optimum thermal management, catering to demanding environments. Its use of resistance wire provides a stable resistance over a range of temperatures, making it a preferred choice for engineers looking for premium quality in power resistors.
Type Aluminium Clad Restistor
Resistance 39ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot