Widap 160024 Resistance wire 33 Ω 25 W 1% Power Resistors 1 pc(s)

MPN
160024
Brand
Widap
EAN-13
2050005022581
Order Code
20-6628
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

Widap 160024 Power Resistor, a high-precision component featuring a resistance of 33 ohms and a power rating of 25 watts with a tight tolerance of 1 per cent. This resistor is constructed using high-quality resistance wire, making it suitable for applications requiring stable and reliable performance under high power conditions. Its high impedance characteristic makes it ideal for use in electrical circuits where precise current control is necessary, such as in power supply units, audio amplifiers, and industrial automation systems. Designed for demanding environments, the 160024 model ensures optimal performance and longevity due to its robust construction and meticulous design specifications.
Type Aluminium Clad Restistor
Resistance 33ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot