Widap 160023 Resistance wire 27 Ω 25 W 1 pc Power Resistors 1%

MPN
160023
Brand
Widap
EAN-13
2050005034416
Order Code
20-6627
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Widap 160023 is a high precision power resistor designed for applications requiring reliable high impedance resistance. This resistor features a resistance wire with a nominal value of 27 ohms, capable of handling a power rating of up to 25 watts, and is manufactured with a tolerance of 1%, offering excellent accuracy for demanding electrical circuits. Its robust design makes it suitable for various high-power applications, including power supplies, motor drives, and industrial control systems where stable performance under high load conditions is crucial. The Widap 160023 is a valuable component for engineers working on circuits that demand precise resistance values in harsh operational environments.
Type Aluminium Clad Restistor
Resistance 27ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot