Widap 160022 Resistance wire 22 Ω 25 W 1% 1 pc Power Resistor

MPN
160022
Brand
Widap
EAN-13
2050005429298
Order Code
20-6626
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 263 in stock

Widap 160022 resistance wire, designed as a power resistor with a resistance value of 22 ohms and capable of handling 25 watts of power. This high impedance resistor features a precision tolerance of 1%, making it suitable for applications that demand precise resistance levels. Engineered for robust performance, it is commonly utilised in electrical and electronic circuits that require stable resistance irrespective of temperature fluctuations and other environmental conditions. Its reliability and precision are ideal for use in high-power electrical systems, including industrial machinery, power supply units, and other high-load applications that necessitate consistent resistance over time.
Type Aluminium Clad Restistor
Resistance 22ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot