Widap 160021 Resistance wire 18 Ω 25 W 1% 1 pc Power Resistors

MPN
160021
Brand
Widap
EAN-13
2050005430034
Order Code
20-6625
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37 in stock

Widap 160021 is a precision resistance wire designed to deliver high performance in demanding applications. Featuring a resistance value of 18 ohms and capable of withstanding up to 25 watts of power, this power resistor maintains a 1% tolerance, ensuring reliable and accurate operation. Engineered for use in circuits where stable resistance and heat dissipation are critical, this component is ideal for power supply regulation, load testing, and circuit protection in industrial electronics. With its robust construction, the Widap 160021 meets the rigorous requirements of high impedance applications, making it a dependable choice for engineers seeking consistency and durability.
Type Aluminium Clad Restistor
Resistance 18ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot