Widap 160020 Resistance wire 15 Ω 25 W 1% 1 pc silver

MPN
160020
Brand
Widap
EAN-13
2050005429281
Order Code
20-6624
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 172 in stock

Widap 160020 is a high-performance power resistor featuring a resistance wire with an impedance of 15 ohms, capable of handling a power load of 25 watts with a precision tolerance of 1 percent. This component is designed for applications requiring high impedance and reliable performance under significant electrical loads, making it suitable for use in advanced electronic circuits, power regulation systems, and electrical testing equipment. Its construction ensures durability and consistent performance, satisfying stringent engineering specifications. Often selected for its accuracy and power capacity, this particular resistor is also utilised in educational setups and laboratory environments where precise resistance control is paramount. The silver-coloured resistor comes as a single unit in a package, meeting industry standards for precision and reliability in demanding technical applications.
Type Aluminium Clad Restistor
Resistance 15ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot