Widap 160019 High-power resistor 12 Ω 25 W 1%

MPN
160019
Brand
Widap
EAN-13
2050005429274
Order Code
20-6623
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 235 in stock

Widap 160019 is a high-power resistor that offers a resistance of 12 ohms with a power rating of 25 watts and a tolerance of 1%. Engineered for applications requiring precise resistance values, this component utilises resistance wire to achieve high stability and low thermal coefficient. The resistor is designed for use in power management systems, load testing, and voltage division circuits, where its ability to handle significant power dissipation is essential. Its construction ensures reliable performance under demanding electrical conditions, making it suitable for both industrial and laboratory environments. The Widap 160019's design provides a balance of durability and accuracy, catering to the needs of engineers seeking dependable resistance solutions in high impedance applications.
Type Aluminium Clad Restistor
Resistance 12ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot