Widap 160018 Resistance Wire 10 Ω 25 W 1 % 1 pc Power Resistor

MPN
160018
Brand
Widap
EAN-13
2050005022574
Order Code
20-6622
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Widap 160018 is a power resistor designed for applications requiring durable and precise high impedance components. This particular model features a nominal resistance of 10 ohms, a power rating of 25 watts, and a tolerance of 1%, ensuring reliable performance in demanding electrical circuits. The resistance wire construction provides stability and heat dissipation, making it suitable for high power electronic circuits, industrial control systems, and instrumentation where consistent resistance values are critical. Its robust design aligns with engineering requirements for efficient thermal management and precise voltage regulation tasks.
Type Aluminium Clad Restistor
Resistance 10Ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot