Widap 160016 Resistance Wire 6.8 Ω 25 W 1% Power Resistor 1 pc(s)

MPN
160016
Brand
Widap
EAN-13
2050005429250
Order Code
20-6620
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Widap 160016 is a high power resistor featuring high precision and reliability, specifically designed for applications demanding robust performance. With a nominal resistance of 6.8 ohms and a power rating of 25 watts, this resistor ensures stable thermal and electrical performance under demanding operating conditions. Constructed with resistance wire, the product achieves a tight tolerance of 1%, which enhances precision in high impedance resistor applications. This makes the Widap 160016 suitable for use in industrial control systems, power supplies, and other electronics requiring precise resistance values to maintain operational integrity. The single-unit packaging facilitates integration into both prototype and production environments, supporting engineers in diverse fields such as telecommunications and instrumentation.
Type Aluminium Clad Restistor
Resistance 6.8ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot