Widap 160015 Resistance wire 5.6 Ω 25 W 1% 1 pc Power Resistors

MPN
160015
Brand
Widap
EAN-13
2050005430027
Order Code
20-6619
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 140 in stock

Widap 160015 is a high-power resistor designed for applications requiring precise resistance performance. This specific model is characterised by its resistance of 5.6 ohms and a power rating of 25 watts, with a tolerance of 1%, ensuring high accuracy and reliability in electrical circuits. Engineered from durable resistance wire, this component is suited for demanding environments where stable high impedance is critical, making it ideal for use in industrial equipment, power supplies, and circuit protection. Encapsulated in a robust package, the Widap 160015 resistor provides exceptional performance in both static and dynamic electrical applications, supporting engineers in achieving stringent design specifications.
Type Aluminium Clad Restistor
Resistance 5.6ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot