Widap 160014 Resistance wire 4.7 Ω 25 W 1% 1 pc Power Resistors

MPN
160014
Brand
Widap
EAN-13
2050004818505
Order Code
20-6618
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 212 in stock

Widap 160014 is a precision-engineered power resistor featuring a resistance of 4.7 ohms and a power rating of 25 watts, with a tight tolerance of 1%. This high-impedance resistor is constructed from resistance wire, designed to handle significant power loads while maintaining stability and performance under varying electrical conditions. It is particularly suitable for applications requiring reliable power dissipation such as in power conversion systems, electrical load simulation, or circuit protection in industrial settings. The Widap 160014 provides engineers with a dependable component for managing heat and electrical resistance, thus ensuring consistent operation in demanding environments.
Type Aluminium Clad Restistor
Resistance 4.7ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot