Widap 160013 Resistance wire 3.9 Ohm 25W 1% 1pc Power Resistor

MPN
160013
Brand
Widap
EAN-13
2050005429243
Order Code
20-6617
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,494 in stock

Widap 160013 is a high power resistor selected for applications requiring precision in high impedance circuits. This resistor features a resistance wire design with a precise resistance value of 3.9 ohms, supporting a power capacity of 25 watts with a tolerance of 1%, ensuring consistent and reliable performance. The component's design is optimised for use in environments where steady, high power dissipation is crucial, such as in power supplies, audio equipment, and industrial control systems. It is available as a single piece in robust packaging, ensuring protection and integrity during handling and installation.
Type Aluminium Clad Restistor
Resistance 3.9ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot