Widap 160012 Resistance wire 3.3 Ω 25 W 1 % 1 pc(s) Power Resistors

MPN
160012
Brand
Widap
EAN-13
2050005429236
Order Code
20-6616
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Widap 160012 is a precision-engineered power resistor characterised by its high impedance offering at a resistance value of 3.3 ohms. The component supports an impressive power dissipation capacity of 25 watts while maintaining a strict tolerance of 1%, ensuring consistent and reliable performance in demanding applications. This resistance wire is particularly suitable for use in power electronics where accurate current control and heat dissipation are critical, such as in voltage regulation circuits, motor controllers, and power supply units. The product comes as a single unit, ensuring high stability and reliability for engineers requiring robust solutions in their projects.
Type Aluminium Clad Restistor
Resistance 3.3ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot