Widap 160011 Resistance wire 2.7 Ω 25 W 1% single unit Power Resistor

MPN
160011
Brand
Widap
EAN-13
2050005429229
Order Code
20-6615
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Widap 160011 is a high precision power resistor characterised by a resistance of 2.7 ohms and a power rating of 25 watts with a tolerance of 1%. This resistor is constructed using resistance wire, making it suitable for applications requiring high impedance and reliability. Due to its robust design and precision, it is typically used in electronic circuits for load testing, current limiting, and voltage regulation, ensuring stable operation in critical systems. Its technical accuracy and durability make it ideal for use in both industrial and commercial electronics, where dependable performance is paramount. With identifiers like 04016139161990 and 02050005429229, this product is easily traceable in inventory and supply chain processes.
Type Aluminium Clad Restistor
Resistance 2.7ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot