Widap 160010 Resistance wire 2.2 Ω 25 W 1 % Power Resistor 1 pc

MPN
160010
Brand
Widap
EAN-13
2050005282527
Order Code
20-6614
  • Free UK shipping available
View Full Product Range (95)
Qty Unit Price (Ex VAT)
2+ £2.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 177 in stock

Widap 160010 is a precision power resistor incorporating a resistance wire with a resistance value of 2.2 ohms, designed to accommodate a power rating of 25 watts with a tolerance of 1%. This high impedance resistor is engineered for applications requiring stable performance under conditions of elevated power dissipation, making it suitable for use in power supply units, electronic load testing, and circuit protection. The resistor is constructed with robust materials to ensure durability and reliability in complex electronic systems. It provides consistent and precise electrical resistance, meeting the stringent demands of professional engineering environments. This component reflects the Widap commitment to quality and precision in resistor technology.
Type Aluminium Clad Restistor
Resistance 2.2ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot