Widap 160009 Resistance wire 1.8 Ω 25 W 1 % 1 pc Power Resistors

MPN
160009
Brand
Widap
EAN-13
2050005429212
Order Code
20-6613
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Widap 160009 is a high precision power resistor engineered for demanding applications requiring controlled resistance and power dissipation. This component offers a resistance value of 1.8 ohms with an impressive power rating of 25 watts, ensuring reliable performance under high resistance conditions. It is designed with a resistance wire configuration and offers an accuracy of 1%, making it suitable for applications where precision is paramount. The Widap 160009 resistor is often used in electrical and electronic circuits for current limiting, voltage regulation, and circuit protection, where its high impedance characteristics are particularly valuable. Its robust construction and consistent performance make it an essential component in industrial and high-performance electronic systems.
Type Aluminium Clad Restistor
Resistance 1.8ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot