Widap 160008 Resistance wire 1.5 Ω 25 W 1 % Power Resistors 1 pc

MPN
160008
Brand
Widap
EAN-13
2050005430010
Order Code
20-6612
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Widap 160008 is a robust component known for its precision and reliability, featuring a resistance of 1.5 ohms and a power rating of 25 watts. This power resistor offers a tolerance of 1%, ensuring high accuracy in electrical circuits where precise resistance values are crucial. Constructed with resistance wire, it is particularly suitable for applications demanding high impedance and effective heat dissipation, such as in power supplies and industrial machinery. Engineers often select this component for its ability to handle significant electrical loads, making it an ideal choice for use in high power applications where consistent performance is paramount. Its high-quality design and dependable performance support a wide range of industrial and commercial uses.
Type Aluminium Clad Restistor
Resistance 1.5ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot