Widap 160007 Resistance wire 1.2 Ω 25 W 1 % 1 pc(s) Power Resistors

MPN
160007
Brand
Widap
EAN-13
2050005428925
Order Code
20-6611
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
2+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

Widap 160007 is a high power resistor designed for applications requiring precise impedance control, offering a resistance value of 1.2 ohms with a power rating of 25 watts. Manufactured with advanced resistance wire technology, this resistor boasts a tolerance of 1 percent, ensuring minimal deviation from its specified value. Such characteristics make it ideal for use in high-reliability circuits, where exact resistance and power handling are critical, such as in industrial controls or audio equipment. Its robust construction allows it to withstand higher thermal loads, frequently found in demanding electrical applications. The resistor is supplied as a single unit, providing engineers with a reliable component for both prototyping and system integration.
Type Aluminium Clad Restistor
Resistance 1.2ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot