Widap 160006 Resistance wire 1.0 Ω 25 W 1% Power Resistor 1 pc(s)

MPN
160006
Brand
Widap
EAN-13
2050005429205
Order Code
20-6610
  • Free UK shipping available
View Full Product Range (105)
Qty Unit Price (Ex VAT)
3+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

Widap 160006, is a high-power resistor that embodies precision and durability in electronic applications. This resistor features a resistance of 1.0 ohm and is capable of handling a power rating of 25 watts, with a tolerance of 1%, making it suitable for circuits requiring exact resistance values. The resistor is constructed using resistance wire, providing reliable performance in demanding environments. Typical applications include power supply circuits, current limiting, and energy dissipation in industrial electronics where high impedance and thermal stability are crucial. Its design ensures long-term reliability, essential for ensuring safety and efficiency in electrical systems.
Type Aluminium Clad Restistor
Resistance 1.0ω
Power Rating 25W
Maximum Temperature 250°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot